Parametric results for: D47B-R2ML under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d47br2ml
Select parts from the table below to compare.
Compare
Compare
D47B-R2ML
The Cherry Corporation
Check for Price Buy Yes Yes Transferred SPST MOMENTARY SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER STANDARD FORCE, HIGH RATIO 3A@250VAC 3 A ON-(OFF) 250 V e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 20.6248 mm WHITE BERYLLIUM COPPER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER NO Matte Tin (Sn) QUICK CONNECT 2.934 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00