Parametric results for: D47L-R3LL under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d47lr3ll
Select parts from the table below to compare.
Compare
Compare
D47L-R3LL
The Cherry Corporation
Check for Price Buy Yes Yes Transferred SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, STANDARD RATIO 3A@250VAC 3 A ON-(ON) 250 V e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 12.3698 mm WHITE BERYLLIUM COPPER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) QUICK CONNECT 2.757 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00