Filter Your Search
1 - 10 of 33 results
|
D4850H
Crydom Inc
|
$24.4877 | Yes | Transferred | 50 A | 4 kV | 3 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
CWD4850H
Crydom Inc
|
$74.6119 | Yes | Yes | Obsolete | 50 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||||
|
D4850H-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
HD4850H
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | 3 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
HD4850H-B
Crydom Inc
|
Check for Price | Obsolete | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | unknown | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||||||||||||||
|
H12D4850H-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||||
|
HD4850HT-10
Crydom Inc
|
Check for Price | Yes | Transferred | 4 kV | 3 V | 2 mA | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
D4850HT-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2.5 mA | NO | PANEL MOUNT | 50 A | 4 kV | 3 V | 2 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||
|
HD4850HT-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2.5 mA | NO | PANEL MOUNT | 50 A | 4 kV | 3 V | 2 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||
|
D4850HT
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |