Parametric results for: D492-PBYD under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d492pbyd
Select parts from the table below to compare.
Compare
Compare
D492-PBYD
The Cherry Corporation
Check for Price Buy Yes Yes Transferred 6 A 30 V SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER STANDARD FORCE, STANDARD RATIO 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A ON-(OFF) 250 V 1.4122 N e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE ALUMINUM 5.4102 mm RED SILVER SNAP ACTION POLYESTER POLYESTER 0.6 inch 3 NO Matte Tin (Sn) SOLDER 1.4 inch 10.3124 mm 15.875 mm 27.813 mm EAR99 8536.50.70.00