Parametric results for: D497-R3LD under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d497r3ld
Select parts from the table below to compare.
Compare
Compare
D497-R3LD
The Cherry Corporation
Check for Price Yes Yes Transferred 6 A 30 V SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE; STANDARD RATIO 0.5HP@250VAC 10A@250VAC 6A@30VDC 10 A OFF-(ON) 250 V 0.3725 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED SILVER SNAP ACTION POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) QUICK CONNECT 1.4 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00