Filter Your Search
1 - 1 of 1 results
|
|
D49B-R2MA
The Cherry Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 6 A | 30 V | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | WHITE | SILVER | SNAP ACTION | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | QUICK CONNECT | 1.042 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | EAR99 | 8536.50.70.00 |