Filter Your Search
1 - 1 of 1 results
|
D4S20D-40MA5-Z
Rosenberger
|
Check for Price | Yes | Active | 4 | 10 mΩ | 1.5 A | 100 Ω | 1.33 | 0.1 dB | MALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | RF CONNECTOR | INSERTION LOSS MAX AT: 1 GHZ | NO | 29.8016 N | 1 GΩ | 1 | 2 GHz | 4.8928 N | NO | NO | e3 | NO | -40 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.557 inch | 1.074 inch | 0.472 inch | 0.076 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger |