Filter Your Search
1 - 10 of 19 results
|
D51C
TT electronics / BI Technologies
|
$4.1601 | Yes | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 4 ELEMENTS | NO | 4 | 300 mA | Not Qualified | R-PSIP-T5 | e4 | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||
|
D5-1C
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 4 ELEMENTS | NO | 4 | 70 V | Not Qualified | R-PSIP-W5 | e4 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | TT ELECTRONICS PLC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-5 | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||
|
D51C67-30
Intel Corporation
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | DIP, DIP20,.3 | EAR99 | 8542.32.00.41 | 30 ns | SEPARATE | 16.384 kbit | STANDARD SRAM | 1 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX1 | 3-STATE | DIP | DIP20,.3 | PARALLEL | 80 µA | 5 V | COMMERCIAL | |||||||||||||||||||||
|
D51C68-35L
Intel Corporation
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | DIP, DIP20,.3 | EAR99 | 8542.32.00.41 | 35 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | DIP | DIP20,.3 | PARALLEL | 65 µA | 5 V | COMMERCIAL | 4.5 V | ||||||||||||||||||||
|
D51C68-35
Intel Corporation
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | DIP, DIP20,.3 | EAR99 | 8542.32.00.41 | 35 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | DIP | DIP20,.3 | PARALLEL | 90 µA | 5 V | COMMERCIAL | 4.5 V | ||||||||||||||||||||
|
D51CLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 4 ELEMENTS | NO | 80 V | 4 | 70 V | Not Qualified | R-PSIP-T5 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | compliant | ROHS COMPLIANT PACKAGE-5 | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||
|
D51C68-30
Intel Corporation
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | DIP, DIP20,.3 | EAR99 | 8542.32.00.41 | 30 ns | COMMON | 16.384 kbit | STANDARD SRAM | 4 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX4 | 3-STATE | DIP | DIP20,.3 | PARALLEL | 90 µA | 5 V | COMMERCIAL | 4.5 V | ||||||||||||||||||||
|
D5-1C
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 4 ELEMENTS | NO | 4 | 70 V | Not Qualified | R-PSIP-W5 | e4 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | BI TECHNOLOGIES CORP | compliant | R-PSIP-W5 | EAR99 | 8541.10.00.70 | 5 | ||||||||||||||||||||||||||
|
D51C66-25
Intel Corporation
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | DIP, DIP20,.3 | EAR99 | 8542.32.00.41 | 25 ns | SEPARATE | 16.384 kbit | STANDARD SRAM | 1 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX1 | 3-STATE | DIP | DIP20,.3 | PARALLEL | 80 µA | 5 V | COMMERCIAL | |||||||||||||||||||||
|
D51CLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 4 ELEMENTS | NO | 80 V | 4 | 70 V | Not Qualified | R-PSIP-T5 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | compliant | R-PSIP-T5 | EAR99 | 8541.10.00.70 | 5 |