Filter Your Search
1 - 1 of 1 results
|
D50P82C4GX00LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 50 | 3 | 2.7686 mm | 3 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | PRESS FIT | 0.604 inch | 0.674 inch | 2.642 inch | 0.114 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |