Filter Your Search
1 - 3 of 3 results
|
D50P91C6PX00LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 3 | 2.7686 mm | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | TIN (47) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.605 inch | 0.236 inch | 2.62 inch | 0.118 inch | AMPHENOL ICC | ROHS COMPLIANT | 50 | compliant | EAR99 | 8536.69.40.30 | ||
|
D50P91C6PX00LF
Amphenol FCi
|
Check for Price | Yes | Active | 50 | 3 | 2.7686 mm | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | TIN (47) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.605 inch | 0.236 inch | 2.62 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
D50P91C6PX00
Amphenol FCi
|
Check for Price | Obsolete | 50 | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | TIN | PRESS FIT | FCI | compliant |