Filter Your Search
1 - 1 of 1 results
|
D55342E07B22M0T
State of the Art Inc
|
Check for Price | No | No | Active | 22 Ω | 10 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, WAFFLE PACK; 140 | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |