Filter Your Search
1 - 10 of 31 results
|
D55342E07B30B1RT1
Vishay Dale
|
$1.7820 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B30B1RT5
Vishay Dale
|
$2.3268 | Active | unknown | ||||||||||||||||||||||||||||||||||
|
D55342E07B30B1RT1
Vishay Intertechnologies
|
$2.9050 | No | Active | 30.1 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
D55342E07B30B1RBS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B30B1RWS
Vishay Dale
|
$5.0008 | Active | unknown | ||||||||||||||||||||||||||||||||||
|
D55342E07B30B1RTP
Vishay Dale
|
$5.8491 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B30B1RWI
Vishay Dale
|
$6.0010 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B30B1RBS
Vishay Intertechnologies
|
$10.1667 | No | Active | 30.1 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
D55342E07B30B1RTI
Vishay Intertechnologies
|
$11.8837 | No | Active | 30.1 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
D55342E07B30B1RTP
Vishay Thin Film
|
Check for Price | No | Active | 30.1 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | EAR99 | 8533.21.00.30 |