Filter Your Search
1 - 4 of 4 results
|
D55342H07B10H0PWS
Vishay Thin Film
|
Check for Price | No | No | Active | 10 kΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
D55342H07B10H0PWS
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
D55342H07B10H0PWS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 kΩ | 2 % | 250 mW | 1206 | SMT | -50,50 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 100 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 546 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||||||||
![]() |
D55342H07B10H0PWS
Vishay Dale
|
Check for Price | No | No | Active | unknown |