Filter Your Search
1 - 3 of 3 results
|
D55342M07B673AS
TT Electronics Resistors
|
Check for Price | No | Active | 673 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 609.6 µm | 3.2004 mm | 1.6002 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
D55342M07B673ASTF
Vishay Intertechnologies
|
Check for Price | No | Active | 673 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
D55342M07B673ASWP
Vishay Intertechnologies
|
Check for Price | No | Active | 673 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |