Filter Your Search
1 - 9 of 9 results
|
D5SB10
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | R-PSFM-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||
|
D5SB10
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 170 A | 1 | e0 | 2 | 150 °C | 240 | ISOLATED | TIN LEAD | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||||||||
|
D5SB100
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 2.8 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | R-PSFM-T4 | UL LISTED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | R-PSFM-T4 | 8541.10.00.80 | |||||||||
|
D5SB100
LRC Leshan Radio Co Ltd
|
Check for Price | No | Active | 6 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | e0 | 150 °C | ISOLATED | Tin/Lead (Sn/Pb) | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||
|
D5SB10-C
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 2.8 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | R-PSFM-T4 | UL LISTED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | R-PSFM-T4 | 8541.10.00.80 | |||||||||
|
D5SB10
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 2.8 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | R-PSFM-T4 | UL LISTED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | R-PSFM-T4 | 8541.10.00.80 | |||||||||
|
D5SB100-C
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 2.8 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | R-PSFM-T4 | UL LISTED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | R-PSFM-T4 | 8541.10.00.80 | |||||||||
|
D5SB10
Aristo-Craft/ L M P Inc
|
Check for Price | No | Obsolete | 5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 170 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ARISTO-CRAFT/ L M P INC | unknown | EAR99 | ||||||||||||||||||||
|
D5SB10
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 6 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | e3 | 150 °C | 260 | 10 | ISOLATED | TIN | LESHAN RADIO CO LTD | unknown | EAR99 |