Filter Your Search
1 - 1 of 1 results
|
D7V9S1U2LP-7B
Diodes Incorporated
|
Check for Price | Yes | Active | 13 V | 1 µA | 250 mW | 8.5 V | SILICON | 8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.9 V | 1 | AVALANCHE | 9 V | 7.9 V | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | DIODES INC | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.50 | 2019-06-26 |