Filter Your Search
1 - 4 of 4 results
|
D820J20SL0H6TJ5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 82 pF | 100 V | 5 % | SL0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 5 mm | 5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2016 | unknown | EAR99 | 8532.23.00.60 | ||
|
D820J20SL0H6TL6R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82 pF | 100 V | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 6.4 mm | WIRE | 5 mm | 5 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2014 | unknown | EAR99 | |||||||
|
D820J20SL0H6UJ5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 82 pF | 100 V | 5 % | SL0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 5 mm | 5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2016 | unknown | EAR99 | 8532.23.00.60 | ||
|
D820J20SL0H63J5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 82 pF | 100 V | 5 % | SL0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 5 mm | 5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2016 | unknown | EAR99 | 8532.23.00.60 |