Filter Your Search
1 - 2 of 2 results
|
DA-15P-F179A-K87
ITT Interconnect Solutions
|
$50.2022 | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, PANEL MOUNT | 1250VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | WIRE WRAP | 0.494 inch | 0.196 inch | 1.541 inch | 0.402 inch | ITT CANNON | compliant | ||||
|
DA15P-F179A-K87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, PANEL MOUNT | 1250VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | WIRE WRAP | 0.494 inch | 0.196 inch | 1.541 inch | 0.402 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |