Filter Your Search
1 - 7 of 7 results
|
DA118T147
ROHM Semiconductor
|
Check for Price | Obsolete | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||
|
DA118T-147
ROHM Semiconductor
|
Check for Price | Obsolete | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | 125 °C | -25 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SMT, SC-59, 3 PIN | unknown | SC-59 | 3 | |||||||||||||||||||||||||||
|
DA11806-5
ITT Interconnect Solutions
|
Check for Price | Active | POLARIZED | 105 °C | -55 °C | ITT CANNON | compliant | EAR99 | 8536.69.80.00 | 0.484 inch | 0.571 inch | 1.541 inch | RECTANGULAR CONNECTOR ADAPTER | MALE-MALE | NO | NO | NO | NO | NO | NO | 15 | 15 | GENERAL PURPOSE | 3 A | TIN LEAD | STEEL | YES | ||||||||||||||||||||||||||||||
|
DA118T-146
ROHM Semiconductor
|
Check for Price | Obsolete | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | 125 °C | -25 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | unknown | SC-59 | 3 | |||||||||||||||||||||||||||
|
DA118T146
ROHM Semiconductor
|
Check for Price | Obsolete | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||
|
DA118ERW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DA118
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-G3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |