Parametric results for: DA12-M under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: da12m
Select parts from the table below to compare.
Compare
Compare
DA12M
ProTek Devices
Check for Price No Active 26 V 440 pF 2 µA SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 6 ELEMENTS NO 12 V 6 AVALANCHE LOW IMPEDANCE 800 W Not Qualified R-PDIP-T8 e0 1 150 °C -55 °C 245 8 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL PROTEK DEVICES DIP R-PDIP-T8 8 compliant EAR99 8541.10.00.50
DA12M-LF
ProTek Devices
Check for Price Yes Active SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 6 ELEMENTS NO 12 V 6 AVALANCHE 800 W Not Qualified R-PDIP-T8 e3 270 8 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE DUAL PROTEK DEVICES DIP R-PDIP-T8 8 compliant EAR99 8541.10.00.50