Filter Your Search
1 - 2 of 2 results
|
DA-15P-A191-K87
ITT Interconnect Solutions
|
$10.1098 | Yes | Yes | Active | 15 | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | PLASTIC | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.494 inch | 0.158 inch | 1.541 inch | ITT CANNON | compliant | ITT CANNON | ||
|
DA15PA191K87
ITT Interconnect Solutions
|
$11.6173 | Yes | Yes | Active | 15 | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | PLASTIC | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.494 inch | 0.158 inch | 1.541 inch | ITT CANNON | compliant |