Filter Your Search
1 - 10 of 13 results
|
L77DA15SU
Amphenol Corporation
|
$4.2441 | Yes | Active | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||
|
DA-15S-U-A197
ITT Interconnect Solutions
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
717D-A-15-S-U
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 1.535 inch | 0.124 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
DA-15S-U
ITT Interconnect Solutions
|
Check for Price | No | Active | 15 | 10 mΩ | 7.5 A | FEMALE | 50 Cycles | CABLE | PCT-POLYESTER/POLYETHYLENE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | 20 AWG | 28 AWG | UL | 94V-0 | -55 °C | 125 °C | NO | BLACK | NO | ONE | GENERAL PURPOSE | FLASH inch | YELLOW CHROMATE | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
717D-A-15-S-URM5
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
17D-A-15-S-URM8
Amphenol Corporation
|
Check for Price | Obsolete | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
17D-A-15-S-U
Amphenol Corporation
|
Check for Price | Obsolete | 15 | 2 | 2.7432 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | FIXED MACHINED CONTACTS | 1000VAC V | NO | 2.502 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.126 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
DA-15S-UL
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 15 | 2 | 2.7 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU | 1250VAC V | 3.336 N | 5 GΩ | 20 AWG | 20 AWG | 2.224 N | YES | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | GENERAL PURPOSE | YELLOW CHROMATE | SOLDER LUG | 0.496 inch | 0.185 inch | 1.539 inch | 0.13 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
17D-A-15-S-URM5
Amphenol Corporation
|
Check for Price | Obsolete | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
717D-A-15-S-URM8
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown |