Filter Your Search
1 - 2 of 2 results
|
DAC-08ENG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 70 ns | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.44 mm | 19.175 mm | ON SEMICONDUCTOR | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||
|
DAC-08ENG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 70 ns | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.44 mm | 19.175 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |