Filter Your Search
1 - 10 of 61 results
|
DAC8221HS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 450 ns | CMOS | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||||
|
DAC8221GP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 450 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.45 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | N-24-1 | 8542.39.00.01 | ||||||||
|
DAC8221BIGP
Precision Monolithics Inc
|
Check for Price | Obsolete | 12 | NO | D/A CONVERTER | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DAC8221EW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 450 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-24 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
DAC8221EV
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 2 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DAC8221AW/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 2 | 1000 ns | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
DAC8221BIHP
Precision Monolithics Inc
|
Check for Price | Obsolete | 12 | NO | D/A CONVERTER | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DAC8221FPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 450 ns | CMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.45 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||
|
DAC8221GBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 450 ns | 2 mA | CMOS | INDUSTRIAL | R-XUUC-N24 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 24 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | 0.124 X 0.132 INCH, DIE-24 | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
DAC8221AWMDX
Analog Devices Inc
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 2 | 2 mA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | 3A001.A.2.C |