Filter Your Search
1 - 3 of 3 results
|
DAC0806LCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 0.78 % | 6 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 22 mA | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DAC0806LCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 0.78 % | 6 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 22 mA | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DAC0806LCJ
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 0.78 % | 6 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | BIPOLAR | COMMERCIAL EXTENDED | R-CDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |