Filter Your Search
1 - 10 of 14 results
|
DAC08EQ
Analog Devices Inc
|
$4.6557 | No | No | Not Recommended | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | BIPOLAR | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | CERDIP-16 | 16 | Q-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
DAC-08EQB
AMD
|
Check for Price | No | No | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | BIPOLAR | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||
|
DAC-08EQ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 100 ns | BIPOLAR | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DAC-08EQ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DAC-08EQT
AMD
|
Check for Price | No | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8BITS | -15 V | 1 | 135 ns | 85 ns | BIPOLAR | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC-08EQ
Motorola Mobility LLC
|
Check for Price | Obsolete | 15 V | 10 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DAC-08EQ-B
AMD
|
Check for Price | No | No | Obsolete | 15 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, DIP-16 | 16 | unknown | ||||||||||||||
|
DAC08EQ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | -15 V | 1 | BIPOLAR | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DAC08EQ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 85 ns | 7.8 mA | BIPOLAR | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | HERMETIC SEALED, CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC08EQ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | -15 V | 1 | BIPOLAR | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-16 | unknown | 8542.39.00.01 |