Filter Your Search
1 - 10 of 18 results
|
DAC1002LCN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
DAC1002LCD
Texas Instruments
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | 1 | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
DAC1002LD/883C
Texas Instruments
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | 1 | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
DAC1002LCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
DAC1002LCN
Texas Instruments
|
Check for Price | No | Obsolete | 0.1 % | 8 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 500 ns | 3.5 mA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||
|
DAC1002LD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | 1 | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
DAC1002LD
Texas Instruments
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | 1 | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
DAC1002LD/883
Texas Instruments
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | 1 | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
DAC1002LD/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | 1 | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
DAC1002LCJ
Texas Instruments
|
Check for Price | No | Obsolete | 0.1 % | 8 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 500 ns | 3.5 mA | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |