Filter Your Search
1 - 2 of 2 results
|
DAC1209LCJ-1
Texas Instruments
|
Check for Price | No | Obsolete | 0.024 % | 12 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||
|
DAC1209LCJ-1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0.024 % | 12 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.572 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |