Filter Your Search
1 - 2 of 2 results
|
DAC2904Y/250
Texas Instruments
|
$22.1515 | Yes | Yes | Active | 5 V | 1.25 V | -1 V | 14 | 125 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 30 ns | 65 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC2904Y/250G4
Texas Instruments
|
$24.4093 | Yes | Yes | Obsolete | 5 V | 1.25 V | -1 V | 14 | 125 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 30 ns | 65 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |