Filter Your Search
1 - 2 of 2 results
|
DAC38RF80IAAV
Texas Instruments
|
$165.7628 | Yes | Yes | Active | 1.8 V | 2.3 V | 1.3 V | 14 | 9 GHz | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -1.8 V | 1 | 1 ns | 1.76 A | INDUSTRIAL | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | EAR99 | 8542.39.00.01 | 2017-02-21 | Texas Instruments | ||
|
DAC38RF80IAAVR
Texas Instruments
|
$174.8450 | Yes | Yes | Active | 1.8 V | 2.3 V | 1.3 V | 14 | 9 GHz | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -1.8 V | 1 | 1 ns | 1.76 A | INDUSTRIAL | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | EAR99 | 8542.39.00.01 | 2017-02-21 | Texas Instruments |