Filter Your Search
1 - 1 of 1 results
|
DAC702CH-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.0015 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 1000 ns | 25 mA | BIPOLAR | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |