Filter Your Search
1 - 2 of 2 results
|
DAC707KH-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 8 µs | 4 µs | 70 mA | BIPOLAR | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||
|
DAC707KH-BI
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, 8 BITS | -15 V | 1 | 8 µs | 4 µs | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.83 mm | 30.48 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | DIP | 28 |