Filter Your Search
1 - 3 of 3 results
|
DAC715PK
Texas Instruments
|
$86.1348 | Yes | Yes | Obsolete | 15 V | 10 V | 0.0031 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-28 | 28 | compliant | 8542.39.00.01 | ||||
|
DAC715PK
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 5 V | -5 V | 0.0031 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-28 | unknown | 8542.39.00.01 | |||||||||
|
DAC715PKG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | 0.0031 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 6 µs | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.3 | 28 | compliant | 8542.39.00.01 |