Filter Your Search
1 - 2 of 2 results
|
DAC725AH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.006 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS | -15 V | 2 | 4 µs | 40 mA | BIPOLAR | OTHER | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||
|
DAC725AH-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.006 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS | -15 V | 2 | 4 µs | 40 mA | BIPOLAR | OTHER | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 |