Filter Your Search
1 - 10 of 12 results
|
DAC7624U/1K
Texas Instruments
|
$14.6865 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2.1 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7624U/1KG4
Texas Instruments
|
$15.0761 | No | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 5 µs | 1.9 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DAC7624UB/1K
Texas Instruments
|
$16.0785 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2.1 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7624U
Texas Instruments
|
$17.7169 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2.1 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7624UB
Texas Instruments
|
$19.0985 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2.1 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7624UG4
Texas Instruments
|
$23.7755 | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 5 µs | 1.9 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | ||||||
|
DAC7624UBG4
Texas Instruments
|
$25.1120 | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 5 µs | 1.9 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
DAC7624U/1K
Burr-Brown Corp
|
Check for Price | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 5 µs | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | BURR-BROWN CORP | GREEN, SOIC-28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DAC7624UB/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 5 µs | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||||||
|
DAC7624U
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 4 | 5 µs | 2.1 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOIC-28 | unknown | 8542.39.00.01 |