Filter Your Search
1 - 2 of 2 results
|
DAC7802KP
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 800 ns | 400 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.7 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
DAC7802KP
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 1000 ns | 400 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-24 | unknown | 8542.39.00.01 |