Filter Your Search
1 - 2 of 2 results
|
DAC7821IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.7 V | 0.0244 % | 12 | 10 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 200 ns | 200 ns | 5 µA | CMOS | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7821IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 200 ns | 5 µA | CMOS | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | Texas Instruments |