Filter Your Search
1 - 5 of 5 results
|
DAC8221FPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 450 ns | CMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.45 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||
|
DAC8221FPZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 450 ns | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.45 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | compliant | N-24-1 | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
DAC8221FP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | 2 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DAC8221FP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 450 ns | CMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.45 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||
|
DAC8221FP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 450 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.45 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | N-24-1 | 8542.39.00.01 |