Filter Your Search
1 - 2 of 2 results
![]() |
DAC8800FR
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 2.5 V | -2.5 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 8 | 2 µs | 800 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERDIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
DAC8800FR
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 8 | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 |