Filter Your Search
1 - 2 of 2 results
|
DAC8831IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 2.5 V | -2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 20 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||
|
DAC8831IDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | 2.5 V | -2.5 V | 0.0061 % | 16 | 2 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 1000 ns | 20 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |