Filter Your Search
1 - 2 of 2 results
|
DAC8831IRGYR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.5 V | -2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 20 µA | INDUSTRIAL | S-PQCC-N14 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | unknown | 8542.39.00.01 | |||
|
DAC8831IRGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.5 V | -2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 20 µA | BIPOLAR | INDUSTRIAL | S-PQCC-N14 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | unknown | 8542.39.00.01 |