Filter Your Search
1 - 2 of 2 results
|
DAC8832ICRGYT
Texas Instruments
|
$9.2107 | Yes | Yes | Active | 3 V | 5.5 V | -5.5 V | 0.0015 % | 16 | 1 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 1000 ns | 20 µA | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC8832ICRGYTG4
Texas Instruments
|
$10.1540 | Yes | Obsolete | 3 V | 5.5 V | -5.5 V | 0.0015 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 20 µA | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | 8542.39.00.01 |