Filter Your Search
1 - 2 of 2 results
|
DAMAM15PNMB-K52
ITT Interconnect Solutions
|
Check for Price | No | Active | 15 | 2 | 55 mΩ | 5 A | MALE | CABLE AND PANEL | PCT-POLYESTER/POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 0311007000; 0311007001; 0311007004 | 1500VAC V | NO | 18 AWG | 30 AWG | NO | NO | YES | -65 °C | 150 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | GREEN | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | 50u inch | CHROMATE | CRIMP | 0.494 inch | 0.187 inch | 1.541 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||
|
DAMAM-15P-NMBK52
ITT Interconnect Solutions
|
Check for Price | No | Active | 15 | 2 | 55 mΩ | 5 A | MALE | CABLE AND PANEL | PCT-POLYESTER/POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 0311007000; 0311007001; 0311007004 | 1500VAC V | NO | 18 AWG | 30 AWG | NO | NO | YES | -65 °C | 150 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | GREEN | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | 50u inch | CHROMATE | CRIMP | 0.494 inch | 0.187 inch | 1.541 inch | ITT CANNON | compliant |