Filter Your Search
1 - 3 of 3 results
|
DAMZ3C3SNK126
ITT Interconnect Solutions
|
$71.2318 | Yes | Active | 3 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S0C3 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.568 inch | 0.494 inch | 1.539 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
DAMZ3C3SNK126-A220
ITT Interconnect Solutions
|
Check for Price | Active | 3 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 100 °C | PLUG | S0C3 | GOLD | COPPER ALLOY | RND PIN-SKT | YES | #4-40 | CLINCH NUT | ONE | 30u inch | TIN | SOLDER | 0.568 inch | 0.494 inch | 1.539 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
DAMZ-3C3S-N-K126
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 3 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S0C3 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.568 inch | 0.494 inch | 1.539 inch | ITT CANNON | compliant |