Parametric results for: DB-25S-0L2-A197 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: db25s0l2a197
Select parts from the table below to compare.
Compare
Compare
DB25S-0L2-A197
ITT Interconnect Solutions
Check for Price Yes Active 25 2 2.7432 mm 2 10 mΩ 7.5 A FEMALE BOARD AND PANEL PLASTIC 3/B STEEL GOLD FLASH STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: DIN 41625 1250VAC V NO YES NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE .112-.124 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch TIN SOLDER 0.494 inch 0.196 inch 2.08 inch 0.205 inch ITT CANNON compliant EAR99 8536.69.40.30
DB-25S-0L2-A197
ITT Interconnect Solutions
Check for Price Yes Active 25 2 2.7432 mm 2 10 mΩ 7.5 A FEMALE BOARD AND PANEL PLASTIC 3/B STEEL GOLD FLASH STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: DIN 41625 1250VAC V NO YES NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE .112-.124 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch TIN SOLDER 0.494 inch 0.196 inch 2.08 inch 0.205 inch ITT CANNON compliant ITT CANNON