Filter Your Search
1 - 10 of 10 results
|
DB15-005
Diotec Semiconductor AG
|
$1.8881 | Yes | End Of Life | 15 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 385 A | 3 | Not Qualified | S-PUFM-X5 | UL RECOGNIZED | 1 | 150 °C | 260 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | 5 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||
|
DB1500W
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.2 V | 5 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
DB1500T
Allied Electronic & Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 15 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | 125 °C | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
DB1500PW
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | S-PUFM-W4 | ||||||||
|
DB1500
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | AVALANCHE | 300 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | S-PUFM-D4 | |||||||||||
|
DB1500W
Allied Electronic & Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 15 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | 125 °C | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
DB1500T
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.2 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | S-PUFM-D4 | |||||||||
|
DB1500PT
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | S-PUFM-D4 | ||||||||
|
DB1500P
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.05 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | AVALANCHE | 300 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
DB15-005
SEMIKRON
|
Check for Price | Yes | Obsolete | 15 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 250 A | 3 | Not Qualified | S-PUFM-D5 | e2 | UL RECOGNIZED | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | 5 | unknown | EAR99 | 8541.10.00.80 | 28.50 X 28.50 MM, 10 MM HIEGHT, PLASTIC PACKAGE-5 |