Filter Your Search
1 - 10 of 322 results
|
DDB-15P1A0N1
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
1221-0DB-15P-CB
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.451 inch | 1.545 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||
|
1221-3DB-15P-CB
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.451 inch | 1.545 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||
|
1221-1DB-15P-BAH
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.311 inch | 1.545 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||
|
DB-15P1A2NT1
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
1221-1DB-15P-DA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.28 inch | 1.545 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||
|
1221-0DB-15P-AAA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.237 inch | 1.545 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||
|
1221-5DB-15P-BBA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.311 inch | 1.545 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||
|
DB-15P1A2NT2
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
DB15P-1-HDP1
I C C Inc
|
Check for Price | Obsolete | 15 | 2 | 8 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | 1000VAC V | 2.224 N | 5 GΩ | UL, CSA | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | GENERAL PURPOSE | ZINC | SOLDER LUG | 0.494 inch | 0.303 inch | 1.213 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 |