Filter Your Search
1 - 10 of 71 results
|
DB201LS-HF-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 60 A | 1 | R-PDSO-G4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DB2014S-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.2 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1.4 kV | 4 | 50 A | 1 | R-PDSO-G4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DB201-PM37GFT-K6
MMT Corp
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | 2.7686 mm | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | 0.494 inch | 0.236 inch | 2.729 inch | RECEPTACLE | AU | TIN | MALE | BRASS | STAGGERED | 25 mΩ | RND PIN-SKT | 1000VAC V | 3.336 N | 500 MΩ | POLYBUTYLENE TEREPHTHALATE | 0.109 inch | 0.112 inch | #4-40 | RIVET | STRAIGHT | BOARD | 2 | 2 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | 3 A | NICKEL | STEEL | 0.15 inch | SOLDER | 37 | .1946 N | |||||||||||||||||||||||||||||||||||||
|
DB201-JJ
CommScope Inc
|
Check for Price | Obsolete | 222 GHz | 220 GHz | UPS SHIPPABLE, BANDWIDTH IS 2 % OF FREQUENCY | ALLEN TELECOM INC | unknown | 78 deg | 50 Ω | 2.15 dB | YES | LINEAR VERTICAL | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 500 W | 1.5 | 125 mph | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DB201S
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 30 A | 1 | 125 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DB201-L
CommScope Inc
|
Check for Price | Obsolete | COMMSCOPE INC | unknown | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 2019-04-03 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DB201-PF37G15T-K6
MMT Corp
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | 2.7686 mm | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | 0.494 inch | 0.236 inch | 2.729 inch | PLUG | AU | TIN | FEMALE | BRASS | STAGGERED | 25 mΩ | RND PIN-SKT | 1000VAC V | 3.336 N | 500 MΩ | POLYBUTYLENE TEREPHTHALATE | 0.109 inch | 0.112 inch | #4-40 | RIVET | STRAIGHT | BOARD | 2 | 2 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | 3 A | NICKEL | STEEL | 0.191 inch | SOLDER | 37 | .1946 N | |||||||||||||||||||||||||||||||||||||
|
DB201LS-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 60 A | 1 | R-PDSO-G4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DB201
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | R-PDIP-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DB201S
Secos Corporation
|
Check for Price | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 60 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.80 |