Filter Your Search
1 - 10 of 10 results
|
DB25-ST-1-BL-JS-EMI
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | YES | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 2.088 inch | 0.154 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
DB25ST1BLYW
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | YELLOW CHROMATE/ZINC | SOLDER | 0.494 inch | 2.088 inch | 0.18 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
DB25ST1BLEMI
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | SOLDER | 0.494 inch | 0.464 inch | 2.088 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
DB25-ST-1-BL-MC
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | RIVET | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 2.088 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
DB25-ST-1-BL-JS-MC
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.275 inch | 1.541 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
DB25-ST-1-BL-JS
Adam Technologies Inc
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 2.088 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | Adam Tech | ||||||||
|
DB25ST1BL
Adam Technologies Inc
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | SOLDER | 0.494 inch | 0.464 inch | 2.088 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
DB25ST1BL30
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 2.088 inch | 0.18 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
DB25ST1BLHT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | SOLDER | 0.494 inch | 0.464 inch | 2.088 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
DB25-ST-1-BL
Adam Technologies Inc
|
Check for Price | Yes | Active | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | BOARDLOCK | GENERAL PURPOSE | STAGGERED | 2.8448 mm | SOLDER | 0.494 inch | 0.464 inch | 2.088 inch | 0.189 inch | ADAM TECH | compliant | Adam Tech |