Filter Your Search
1 - 2 of 2 results
|
DB25S-0L2-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 25 | 2 | 2.7432 mm | 2 | 10 mΩ | 7.5 A | FEMALE | BOARD AND PANEL | PLASTIC | 3/B | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41625 | 1250VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.08 inch | 0.205 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
DB-25S-0L2-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 25 | 2 | 2.7432 mm | 2 | 10 mΩ | 7.5 A | FEMALE | BOARD AND PANEL | PLASTIC | 3/B | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41625 | 1250VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.08 inch | 0.205 inch | ITT CANNON | compliant | ITT CANNON |